Winchester Interconnect M28748/4-B1002B technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Winchester Interconnect M28748/4-B1002B to view detailed technical specifications.
No datasheet is available for this part.