Connectors, Plugs and Receptacles, Electrical, Coaxial, Radio Frequency, (Series N (Cabled), Flange Mounted, Socket Contact, Class 2)
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Total Number of Contacts | 1 |
| Reliability | MIL-C-39012 |
| Manufacturer Series | M39012/02-0003 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |