Winchester Interconnect M39012/17-0101 technical specifications.
| Number of Ports | 1 |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-39012 |
| Manufacturer Series | M39012/17-0101 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect M39012/17-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.