Winchester Interconnect M39012/22-0001 technical specifications.
| Number of Ports | 1 |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | M39012/22-0001 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winchester Interconnect M39012/22-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.