Winchester Interconnect M39012/93-3001 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect M39012/93-3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.