Winchester Interconnect M55302/4-02 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 17 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect M55302/4-02 to view detailed technical specifications.
No datasheet is available for this part.