Winchester Interconnect M55302/63C44F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Manufacturer Series | M55302/63 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER NICKEL (150) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect M55302/63C44F to view detailed technical specifications.
No datasheet is available for this part.