The M55302/64LB44Y is a 44-contact wire-to-board header with a right-angle contact position and a 1.27mm terminal pitch. It features a 2-row design and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 750VAC. This header is suitable for through-hole mounting and has a maximum current rating of 5A. It is designed for use in applications where high-reliability connections are required.
Winchester Interconnect M55302/64LB44Y technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 750VAC |
| Height | 8.51mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect M55302/64LB44Y to view detailed technical specifications.
No datasheet is available for this part.