Winchester Kings 0345-E00-C7202NU technical specifications.
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 0345-E00-C7202NU to view detailed technical specifications.
No datasheet is available for this part.