Winchester Kings 034G-034-00003H technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 034G-034-00003H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.