
Winchester Kings 1075-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
