Winchester Kings 1209-10 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100A |
| Operating Supply Voltage | 24V |
| RoHS Compliant | No |
| Throw Configuration | SP |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1209-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.