Winchester Kings 1209-17 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Frequency | 10GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1209-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.