
Winchester Kings 1707-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Panel, Bulkhead |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 700mV |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1707-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
