
Winchester Kings 1764-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 1764-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
