Datasheets.com
Datasheets.com
Winchester Kings

3215-1-9

Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold

Frequency0 to 3 Hz to GHz
MountingCable
Quick Jump:

Technical Specifications

Winchester Kings 3215-1-9 technical specifications.

General

Color
Violet
Contact Material
Copper
Contact Plating
Tin
Diameter
9.14mm
ELV
Compliant
Gender
Female
Impedance
75R
Insulation Material
PVC
Lead Free
Lead Free
Length
28.6mm
Material
Copper
Mount
Cable
Operating Frequency
0 to 3 Hz to GHz
Orientation
Straight
Packaging
Bulk
RoHS Compliant
No
Termination
Crimp
DC Rated Voltage
600V

Compliance

RoHS
Not Compliant

Datasheet

Winchester Kings 3215-1-9 Datasheet

Download the complete datasheet for Winchester Kings 3215-1-9 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.