Winchester Kings 3345-3-9 technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 3345-3-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.