
Winchester Kings 755-129-9 technical specifications.
| Package/Case | 316 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings 755-129-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
