Winchester Kings 860L-860-0480110 technical specifications.
| Color | Black |
| Series | KINGS® 860L |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings 860L-860-0480110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.