Winchester Kings KA-59-267 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KA-59-267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.