Winchester Kings KA-81-05 technical specifications.
| Dimension | N/A |
| Family | KA |
| Manufacturer | Kings Electronics |
| Part No | KA-81-05 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Cap and Chain |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KA-81-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.