
Winchester Kings KC-19-152 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 1.34inch |
| Max Frequency | 4GHz |
| Mount | Bulkhead |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KC-19-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.