Winchester Kings KC-79-237M06 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KC-79-237M06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.