Winchester Kings KC-79-274M06 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Winchester Kings KC-79-274M06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.