
Winchester Kings KC-79-67 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | Teflon |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KC-79-67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.