Winchester Kings KC-89-58 technical specifications.
| Dimension | 16.25 x 14.22mm |
| Family | KC |
| Manufacturer | Kings Electronics |
| Part No | KC-89-58 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Dust Cap |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KC-89-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.