Winchester Kings KC-99-52 technical specifications.
| Impedance | 50R |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Tee Style |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KC-99-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.