Winchester Kings KC-99-54 technical specifications.
| Contact Material | Copper |
| Dielectric Material | Teflon |
| Impedance | 50R |
| Length | 1.28inch |
| Mount | Bulkhead, Panel |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KC-99-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.