Winchester Kings KM-59-08 technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KM-59-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.