Winchester Kings KM-79-09 technical specifications.
| Gender | Male |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KM-79-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.