Winchester Kings KN-39-86 technical specifications.
| Gender | Female |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KN-39-86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.