Winchester Kings KN-59-132 technical specifications.
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KN-59-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.