Winchester Kings KN-99-14 technical specifications.
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KN-99-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.