GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Winchester Kings KP-8010-760-400 technical specifications.
| Gender | Male |
| Impedance | 70R |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KP-8010-760-400 to view detailed technical specifications.
No datasheet is available for this part.