Winchester Kings KTH-2002 technical specifications.
| Material | Steel |
| Mount | Cable |
| Primary Type | DIE SET |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KTH-2002 to view detailed technical specifications.
No datasheet is available for this part.