Winchester Kings KTH-2062 technical specifications.
| Material | Steel |
| Mount | Cable |
| Primary Type | DIE SET |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KTH-2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.