Winchester Kings KTH-2127 technical specifications.
| Dimension | 15.74mm |
| Family | KTH |
| Manufacturer | Kings Electronics |
| Part No | KTH-2127 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Crimp Die |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KTH-2127 to view detailed technical specifications.
No datasheet is available for this part.