
Winchester Kings KV-59-37 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings KV-59-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
