
Winchester Kings KV-79-15 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Mount | Bulkhead, Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 700mV |
| RoHS | Compliant |
Download the complete datasheet for Winchester Kings KV-79-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
