
Winchester Kings UG-536C/U technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Kings UG-536C/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
