Winslow Adaptics W2443RC technical specifications.
| Package/Case | PLCC |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W2443RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.