Winslow Adaptics W30522TTRC technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 12.68mm |
| Length | 27.86mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W30522TTRC to view detailed technical specifications.
No datasheet is available for this part.