This 28-contact through hole socket features a current rating of 3A and operates over a temperature range of -65°C to 150°C. The socket has a tin and gold plating, ensuring reliable contact performance. It is designed for use in applications where high current and temperature stability are required, and is compliant with RoHS regulations.
Winslow Adaptics W30528/3SFTRC technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 10.14mm |
| Length | 35.48mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W30528/3SFTRC to view detailed technical specifications.
No datasheet is available for this part.