Winslow Adaptics W30528/3T technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Winslow Adaptics W30528/3T to view detailed technical specifications.
No datasheet is available for this part.