The W30532TRC connector features 32 copper contacts with a tin/gold plating, rated for 5A. It has a vertical orientation and a pitch of 2.54mm. The connector measures 40.56mm in length, 17.66mm in width, and 3mm in depth. It is RoHS compliant and suitable for through-hole mounting.
Winslow Adaptics W30532TRC technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Depth | 3mm |
| Length | 40.56mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 17.66mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W30532TRC to view detailed technical specifications.
No datasheet is available for this part.