This 32-contact through-hole socket features a current rating of 5A and is designed to operate within a temperature range of -65°C to 150°C. The socket's contacts are made of copper and plated with tin for reliable connections. It measures 40.56mm in length, 4.6mm in width, and 17.66mm in depth, with a pitch of 2.54mm. The socket is RoHS compliant and suitable for through-hole mounting via solder termination.
Winslow Adaptics W30532TTRC technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 17.66mm |
| Length | 40.56mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W30532TTRC to view detailed technical specifications.
No datasheet is available for this part.