The W30624/3T3RC is a 24-contact through-hole connector with a current rating of 5A. It features a contact material of copper with tin and gold plating. The connector measures 30.4mm in length, 10.14mm in width, and 3mm in depth. It has a vertical orientation and a 2.54mm pitch. The W30624/3T3RC is designed for use in temperatures ranging from -65°C to 150°C.
Winslow Adaptics W30624/3T3RC technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Depth | 3mm |
| Length | 30.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| Width | 10.14mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W30624/3T3RC to view detailed technical specifications.
No datasheet is available for this part.