This 28-contact through-hole connector features a copper contact material with tin and gold plating, supporting up to 5A of current. It measures 35.48mm in length, 10.14mm in width, and 3mm in depth, with a 2.54mm pitch. The connector is designed for operation between -65°C and 150°C, and is terminated with wire wrap. It is manufactured by Winslow Adaptics, part number W30628/3T3RC.
Winslow Adaptics W30628/3T3RC technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 5A |
| Depth | 3mm |
| Length | 35.48mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| Width | 10.14mm |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W30628/3T3RC to view detailed technical specifications.
No datasheet is available for this part.