Winslow Adaptics W3116SMRC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W3116SMRC to view detailed technical specifications.
No datasheet is available for this part.