
Winslow Adaptics W3435G technical specifications.
| Contact Material | Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W3400 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Winslow Adaptics W3435G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
